- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-5339
Grayhill
M3786/4-5339
The M3786/4-5339 is a single-shaft, multi-deck rotary switch qualified to MIL-DTL-3786/4 for high-reliability applications.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The M3786/4-5339 is a single-shaft, multi-deck rotary switch qualified to MIL-DTL-3786/4 for high-reliability applications.
Search Keywords: M378645339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-5339
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:11.1 mm
-
Dimension:26.97 x 26.97 x 48.24 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Frequently Asked Questions
Is M3786/4-5339 RoHS compliant?
Yes, M3786/4-5339 is RoHS compliant.
What is the lead time for M3786/4-5339?
The standard lead time for M3786/4-5339 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
3
$115.45
5
$103.91
8
$90.92
10 +
$89.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT