- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-5058
Description
+
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378645058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-5058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:413872
-
Pole Throw Configuration:DP4T13875
-
Actuator Length:11.1 mm
-
Dimension:29.51mm x 31.07mm x 65.8113878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$250.09
3
$249.46
5
$184.22
8
$136.72
10 +
$133.99
Click for Quote
Log in
to unlock special pricing