- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-5053
Grayhill
M3786/4-5053
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 1A 115VAC 115VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-5053
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1013872
-
Pole Throw Configuration:SP10T13875
-
Actuator Length:11.1 mm
-
Dimension:29.51mm x 31.07mm x 65.8113878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A