- Home ›
- All Products›
- M3786/4-5006
Description
+
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378645006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-5006
-
Alias/AKA:44HS30-01-1-07N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$82.94
5
$79.73
10
$78.58
20
$76.46
50
$75.49
100 +
$56.62
Click for Quote
Log in
to unlock special pricing