- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-3267
Description
+
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords: M378643267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-3267
-
Alias/AKA:44H30-05-1-12S-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$328.77
5
$242.78
8
$180.19
10 +
$176.59
Click for Quote
Log in
to unlock special pricing