- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-3010
Description
+
Switch Rotary SP11T 11 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378643010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-3010
-
Alias/AKA:44H30-01-1-11N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$105.07
5
$94.56
8
$82.74
10 +
$81.09
Click for Quote
Log in
to unlock special pricing