- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-1165L
Description
+
Switch Rotary SPDT 2 Position Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: M378641165L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-1165L
-
Alias/AKA:44MG90-06-1-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$485.09
3
$483.88
5
$357.33
8
$265.20
10 +
$259.90
Click for Quote
Log in
to unlock special pricing