- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-1146
Description
+
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: M378641146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-1146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:11.1 mm
-
Dimension:29.51mm x 31.07mm x 48.24 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:90 °
-
Contact Rating @ Voltage:5@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3
$112.08
5
$100.88
8
$88.27
10 +
$86.50
Click for Quote
Log in
to unlock special pricing