- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-0962L
Description
+
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: M378640962L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-0962L
-
Alias/AKA:44MG45-03-1-03S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:313872
-
Pole Throw Configuration:SP3T13875
-
Actuator Length:11.1 mm
-
Dimension:29.51mm x 31.07mm x 65.8113878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:45 °
-
Contact Rating @ Voltage:5@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$166.74
5
$164.48
10
$163.40
20
$161.32
50
$160.32
100 +
$118.79
Click for Quote
Log in
to unlock special pricing