- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-0884L
Description
+
Switch Rotary SP5T 5 Position Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: M378640884L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-0884L
-
Alias/AKA:44MG45-03-1-05N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$343.45
3
$342.60
5
$252.99
8
$187.77
10 +
$184.01
Click for Quote
Log in
to unlock special pricing