Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

M3786/4-0871

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
Search Keywords: M378640871
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    M3786/4-0871
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SP8T
  • Actuator Length:
    11.1 mm
  • Dimension:
    29.51 x 31.07 x 48.24 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    45 °
  • Contact Rating @ Voltage:
    5@115VAC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M3786/4-0871 RoHS compliant?
Yes, M3786/4-0871 is RoHS compliant.
What is the lead time for M3786/4-0871?
The standard lead time for M3786/4-0871 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
16 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$122.47
3
$122.17
5
$109.95
8
$96.21
10 +
$94.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!