- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-0570
Description
+
Rotary Switch - 1 pole - 10 position - Non-shorting
Search Keywords: M378640570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-0570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$377.24
3
$376.30
5
$277.88
8
$206.24
10 +
$202.11
Click for Quote
Log in
to unlock special pricing