- Home ›
- All Products›
- M3786/4-0197
Description
+
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378640197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-0197
-
Alias/AKA:44M30-02-1-08S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$124.13
3
$123.83
5
$111.45
8
$97.51
10 +
$95.56
Click for Quote
Log in
to unlock special pricing