- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-0072G
Description
+
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378640072G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-0072G
-
Alias/AKA:44MB30-04-1-07N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:713872
-
Pole Throw Configuration:SP7T13875
-
Actuator Length:11.1 mm
-
Dimension:29.51mm x 31.07mm x 74.613878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$239.99
3
$239.38
5
$176.78
8
$131.20
10 +
$128.58
Click for Quote
Log in
to unlock special pricing