- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/4-0042
Description
+
Switch Rotary 4PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378640042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/4-0042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:213872
-
Pole Throw Configuration:4PDT13875
-
Actuator Length:11.1 mm
-
Dimension:29.51mm x 31.07mm x 57.0213878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:1@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$150.75
5
$135.68
8
$118.72
10 +
$116.34
Click for Quote
Log in
to unlock special pricing