Image is representational - see mfr. specs

M3786/4-0002

Grayhill

Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
Search Keywords: M378640002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    M3786/4-0002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    3
  • Pole Throw Configuration:
    SP3T
  • Actuator Length:
    11.1 mm
  • Dimension:
    29.51 x 31.07 x 48.24 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    1@115VAC 28VDC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
12 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$84.568
5
$76.880
10
$74.580
25
$68.450
50
$68.280
100
$49.970
250 +
$45.660
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!