- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/39-QPC
Description
+
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: M378639QPC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/39-QPC
-
Alias/AKA:71MBS36-03-2-02N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:DPDT
-
Actuator Length:9.53 mm
-
Dimension:19.05 x 19.05 x 47.85 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:36 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$57.61
5
$57.47
7
$57.32
13
$46.30
19
$44.35
25 +
$43.46
Click for Quote
Log in
to unlock special pricing