- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/39-LGC
Description
+
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: M378639LGC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/39-LGC
-
Alias/AKA:71MBS30-03-1-08N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
2
$53.90
5
$53.75
7
$53.62
13
$43.31
19
$41.48
25 +
$40.66
Click for Quote
Log in
to unlock special pricing