- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/39-LEA
Description
+
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
Search Keywords: M378639LEA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/39-LEA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:6
-
Pole Throw Configuration:SP6T
-
Actuator Length:9.53 mm
-
Dimension:19.05 x 19.05 x 36.78 mm
-
Actuator Style/Diameter:Flatted Shaft/6.36
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@115VAC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$32.29
5
$30.21
10
$28.82
25
$27.96
50
$26.76
100
$21.38
250 +
$19.56
Click for Quote
Log in
to unlock special pricing