Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

M3786/36-0875

M3786/36-0875 is a multi-deck, shaft and panel sealed rotary switch qualified to the military specification MIL-DTL-3786/36.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M3786/36-0875 is a multi-deck, shaft and panel sealed rotary switch qualified to the military specification MIL-DTL-3786/36.
Search Keywords: M3786360875
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    M3786/36-0875
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Actuator Length:
    11.1 mm
  • Dimension:
    30.23 x 30.23 x 45.47 mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.35
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    22 °
  • Contact Rating @ Voltage:
    0.25@30VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M3786/36-0875 RoHS compliant?
Yes, M3786/36-0875 is RoHS compliant.
What is the lead time for M3786/36-0875?
The standard lead time for M3786/36-0875 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$136.88
3
$136.53
5
$122.88
8
$107.52
10 +
$105.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!