- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/36-0861
Description
+
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: M3786360861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/36-0861
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:2
-
Pole Throw Configuration:SPDT
-
Actuator Length:11.1 mm
-
Dimension:30.23 x 30.23 x 45.47 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:22 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$144.21
3
$118.46
5
$116.56
8
$113.45
10 +
$112.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT