- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/36-0325
Grayhill
M3786/36-0325
Switch Rotary SP21T 21 Flatted Shaft Solder Lug 0.25A 30VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/36-0325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Positions:2113872
-
Pole Throw Configuration:SP21T13875
-
Actuator Length:11.1 mm
-
Dimension:34.29mm x 34.29mm x 53.9213878mm
-
Actuator Style/Diameter:Flatted Shaft/6.3513842
-
Mounting:Panel Mount13870
-
Body Orientation:Straight13849
-
Terminal Type:Solder Lug13888
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:0.25@30VDC A