Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

M3786/36-0241

Switch Rotary DP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary DP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: M3786360241
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    M3786/36-0241
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    1213872
  • Pole Throw Configuration:
    DP12T13875
  • Actuator Length:
    11.1 mm
  • Dimension:
    34.29mm x 34.29mm x 79.313878mm
  • Actuator Style/Diameter:
    Flatted Shaft/6.3513842
  • Mounting:
    Panel Mount13870
  • Body Orientation:
    Straight13849
  • Terminal Type:
    Solder Lug13888
  • Angle of Throw:
    15 °
  • Contact Rating @ Voltage:
    0.25@30VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M3786/36-0241 RoHS compliant?
Yes, M3786/36-0241 is RoHS compliant.
What is the lead time for M3786/36-0241?
The standard lead time for M3786/36-0241 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
16 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$252.04
3
$248.63
5
$246.99
10
$246.37
20 +
$243.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!