- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/36-0239
Grayhill
M3786/36-0239
Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: M3786360239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/36-0239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:10
-
Pole Throw Configuration:DP10T
-
Actuator Length:11.1 mm
-
Dimension:34.29 x 34.29 x 79.3 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Frequently Asked Questions
Is M3786/36-0239 RoHS compliant?
Yes, M3786/36-0239 is RoHS compliant.
What is the lead time for M3786/36-0239?
The standard lead time for M3786/36-0239 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$476.70
3
$475.50
5
$351.15
8
$260.61
10 +
$255.40
Click for Quote
Log in
to unlock special pricing