- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/36-0179
Description
+
Switch Rotary SP24T 24 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: M3786360179
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/36-0179
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:24
-
Pole Throw Configuration:SP24T
-
Actuator Length:11.1 mm
-
Dimension:34.29 x 34.29 x 70.84 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$296.296
5
$269.360
8
$199.920
10 +
$195.920
Click for Quote
Log in
to unlock special pricing