- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/36-0085
Description
+
Switch Rotary DP10T 10 Flatted Shaft Solder Lug 0.25A 30VDC
Search Keywords: M3786360085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/36-0085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:10
-
Pole Throw Configuration:DP10T
-
Actuator Length:11.1 mm
-
Dimension:34.29 x 34.29 x 53.92 mm
-
Actuator Style/Diameter:Flatted Shaft/6.35
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:15 °
-
Contact Rating @ Voltage:0.25@30VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$257.03
5
$189.81
8
$140.87
10 +
$138.06
Click for Quote
Log in
to unlock special pricing