- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/35-085
Description
+
Switch Rotary 3P 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: M378635085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/35-085
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:N/A
-
Actuator Length:9.53 mm
-
Dimension:14.27 x 14.27 x 34.64 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.2@28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
7
$51.27
13
$41.41
19
$39.67
25 +
$38.87
Click for Quote
Log in
to unlock special pricing