Image is representational - see mfr. specs

M3786/35-048

Grayhill

Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Search Keywords: M378635048
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Grayhill
  • Número do item:
    M3786/35-048
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    7
  • Pole Throw Configuration:
    SP7T
  • Actuator Length:
    9.53 mm
  • Dimension:
    14.27 x 14.27 x 35.46 mm
  • Actuator Style/Diameter:
    Flatted Shaft/3.18
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.2@28VDC A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 23
Ships today, if you order in
MOQ para qtd. em estoque:
3
MOQ para qtd. fora de estoque:
3
12 Weeks Pode enviar 31/7/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
3
$41.46
5
$41.36
7
$41.26
13
$33.32
19
$31.92
25 +
$31.28
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!