- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/35-013
Grayhill
M3786/35-013
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Grayhill |
| Part No: | M3786/35-013 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Positions: | 8 |
| Pole Throw Configuration: | SP8T |
| Actuator Length: | 9.53 mm |
| Dimension: | 14.27 x 14.27 x 35.46 mm |
| Actuator Style/Diameter: | Flatted Shaft/3.18 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Angle of Throw: | 30 ° |
| Contact Rating @ Voltage: | 0.2@28VDC A |