Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

M3786/13-0366

Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords: M3786130366
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: M3786/13-0366
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Number of Positions: 613872
Pole Throw Configuration: DP6T13875
Actuator Length: 9.53 mm
Dimension: 23.02mm x 23.02mm x 89.0313878mm
Actuator Style/Diameter: Flatted Shaft/3.1813842
Mounting: Panel Mount13870
Body Orientation: Straight13849
Terminal Type: Solder Lug13888
Angle of Throw: 30 °
Contact Rating @ Voltage: 0.25@115VAC 28VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M3786/13-0366 RoHS compliant?
Yes, M3786/13-0366 is RoHS compliant.
What is the lead time for M3786/13-0366?
The standard lead time for M3786/13-0366 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for out of Stock Qty:
3
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$341.82
3
$312.69
5
$299.82
8
$296.85
10 +
$293.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!