- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/13-0011
Description
+
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
Search Keywords: M3786130011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/13-0011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:12
-
Pole Throw Configuration:SP12T
-
Actuator Length:9.53 mm
-
Dimension:23.02 x 23.02 x 41.83 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$112.29
3
$112.02
5
$100.81
8
$88.21
10 +
$86.45
Click for Quote
Log in
to unlock special pricing