- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- M3786/13-0002
Grayhill
M3786/13-0002
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:M3786/13-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:9.53 mm
-
Dimension:23.02 x 23.02 x 41.83 mm
-
Actuator Style/Diameter:Flatted Shaft/3.18
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.25@115VAC 28VDC A