Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

KEYSET,6BTN

Keypad 6 Button Terminal Pins 10mA 24VDC 2.94N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keypad 6 Button Terminal Pins 10mA 24VDC 2.94N
Search Keywords: KEYSET6BTN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: KEYSET,6BTN
Alias/AKA: 87HC3-201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509030
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KEYSET,6BTN RoHS compliant?
Yes, KEYSET,6BTN is RoHS compliant.
What is the lead time for KEYSET,6BTN?
The standard lead time for KEYSET,6BTN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Ships today, if you order in
Minimum Order Quantity:
3
Order Increment:
3
12 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$36.70
6
$32.38
12
$30.78
27
$27.48
51
$26.01
102
$24.78
252 +
$24.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!