- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- KEYSET,5BTN
Grayhill
KEYSET,5BTN
Keypad 5 Button Terminal Pins 10mA 24VDC 2.94N
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Keypad 5 Button Terminal Pins 10mA 24VDC 2.94N
Search Keywords: KEYSET5BTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:KEYSET,5BTN
-
Alias/AKA:87GC3-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
Supplier Standard Pack:
4
Product Guides
+
Frequently Asked Questions
Is KEYSET,5BTN RoHS compliant?
Yes, KEYSET,5BTN is RoHS compliant.
What is the lead time for KEYSET,5BTN?
The standard lead time for KEYSET,5BTN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
4
Order Increment:
4
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
4
$21.58
8
$20.96
12
$20.60
28
$19.85
52
$19.30
100
$18.72
252 +
$17.90
Click for Quote
Log in
to unlock special pricing