Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

KEYSET,4BTN

Keypad 4 Button Terminal Pins 10mA 24VDC 2.94N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keypad 4 Button Terminal Pins 10mA 24VDC 2.94N
Search Keywords: KEYSET4BTN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: KEYSET,4BTN
Alias/AKA: 87FC3-201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509030
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KEYSET,4BTN RoHS compliant?
Yes, KEYSET,4BTN is RoHS compliant.
What is the lead time for KEYSET,4BTN?
The standard lead time for KEYSET,4BTN is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 367
Ships today, if you order in
Minimum Order Quantity:
5
Order Increment:
5
8 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.94
10
$17.98
25
$16.52
50
$15.52
100
$14.64
250
$13.72
500 +
$13.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!