Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

KEYSET,3BTN

Keypad 3 Button Terminal Pins 10mA 24VDC 2.94N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keypad 3 Button Terminal Pins 10mA 24VDC 2.94N
Search Keywords: KEYSET3BTN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: KEYSET,3BTN
Alias/AKA: 87EC3-201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509030
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KEYSET,3BTN RoHS compliant?
Yes, KEYSET,3BTN is RoHS compliant.
What is the lead time for KEYSET,3BTN?
The standard lead time for KEYSET,3BTN is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231
Can Ship immediately
Minimum Order Quantity:
7
Order Increment:
7
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7
$12.63
28
$11.93
56
$11.58
105
$11.26
252
$10.82
504
$8.80
1,001 +
$8.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!