- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- KEYSET,1BTN
Grayhill
KEYSET,1BTN
Keypad 1 Button Terminal Pins 10mA 24VDC 2.94N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Keypad 1 Button Terminal Pins 10mA 24VDC 2.94N
Search Keywords: KEYSET1BTN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:KEYSET,1BTN
-
Alias/AKA:87CC3-201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
Supplier Standard Pack:
21
Product Guides
+
Frequently Asked Questions
Is KEYSET,1BTN RoHS compliant?
Yes, KEYSET,1BTN is RoHS compliant.
What is the lead time for KEYSET,1BTN?
The standard lead time for KEYSET,1BTN is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
441
Can Ship immediately
Minimum Order Quantity:
21
Order Increment:
21
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
21
$7.84
42
$7.48
105
$7.00
252
$6.48
504
$6.08
1,008
$5.83
2,520
$5.82
5,019 +
$5.80
Click for Quote
Log in
to unlock special pricing