Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

ASM,1BTN,CODE-B

Keyboard 1 Key Cable 100mA 5VAC 5VDC 2.16N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keyboard 1 Key Cable 100mA 5VAC 5VDC 2.16N
Search Keywords: ASM1BTNCODEB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: ASM,1BTN,CODE-B
Alias/AKA: 82-101-71
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509030
COO: US
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ASM,1BTN,CODE-B RoHS compliant?
Yes, ASM,1BTN,CODE-B is RoHS compliant.
What is the lead time for ASM,1BTN,CODE-B?
The standard lead time for ASM,1BTN,CODE-B is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
503   can ship 12/17/26
Minimum Order Quantity:
5
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.72
25
$14.99
50
$14.88
100
$12.31
250
$12.28
500
$11.00
1,000 +
$10.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!