- Home ›
- All Products›
- ASM10PS-ES-GWB-RDIP150TRLF
Grayhill
ASM10PS-ES-GWB-RDIP150TRLF
Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD T/R
Search Keywords: ASM10PSESGWBRDIP150TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:ASM10PS-ES-GWB-RDIP150TRLF
-
Alias/AKA:94HBB10WRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:US
-
Supplier Standard Pack:
150
Product Guides
+
Frequently Asked Questions
Is ASM10PS-ES-GWB-RDIP150TRLF RoHS compliant?
Yes, ASM10PS-ES-GWB-RDIP150TRLF is RoHS compliant.
What is the lead time for ASM10PS-ES-GWB-RDIP150TRLF?
The standard lead time for ASM10PS-ES-GWB-RDIP150TRLF is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
16 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
150
$3.51
300
$3.36
600
$3.22
1,050
$2.29
2,550
$1.97
5,100
$1.46
7,500
$1.42
10,050 +
$1.41
Click for Quote
Log in
to unlock special pricing