- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 97R06SRT
Description
+
Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
Search Keywords: 97R06SRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:97R06SRT
-
Alias/AKA:ASMSPST6SLD12PS2500TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
625
$5.58
1,250
$2.95
1,875
$2.08
2,500 +
$2.04
Click for Quote
Log in
to unlock special pricing