Image is representational - see mfr. specs

97C10ST

Grayhill

The 97C10ST is a 10-position, top-sealed, surface-mount DIP switch with a half-pitch, low-profile design.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
The 97C10ST is a 10-position, top-sealed, surface-mount DIP switch with a half-pitch, low-profile design.
Search Keywords: 97C10ST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Grayhill
  • Part No:
    97C10ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    33
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    1.27 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 115
Can Ship immediately
On Order:
1,023   can ship 7/20/26
Minimum Order Quantity:
33
Order Increment:
33
10 Weeks can ship 7/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
33
$3.40
66
$3.29
132
$3.15
264
$3.01
528
$2.89
1,023
$2.87
2,508
$2.86
5,016 +
$2.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!