- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 97C10SRT
Description
+
The 97C10SRT is a 10-position, half-pitch, SPST surface-mount DIP switch with a top tape seal.
Search Keywords: 97C10SRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:97C10SRT
-
Alias/AKA:ASMSPST10SLD12PS4000LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,968
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1000
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
100
$4.30
250
$3.61
500
$3.52
1,000
$3.48
2,000
$2.46
3,000
$2.45
4,000 +
$2.43
Click for Quote
Log in
to unlock special pricing