- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- 97C08ST
Grayhill
97C08ST
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Search Keywords: 97C08ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:97C08ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:1.27 mm
Product Guides
+
Frequently Asked Questions
Is 97C08ST RoHS compliant?
Yes, 97C08ST is RoHS compliant.
What is the lead time for 97C08ST?
The standard lead time for 97C08ST is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,032
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
40
$2.41
80
$2.30
280
$2.00
520
$1.91
1,000
$1.82
2,520
$1.71
5,000
$1.64
7,520 +
$1.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT