Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

96BB2-056-R

Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keypad 16 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N
Search Keywords: 96BB2056R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 96BB2-056-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Case Colour: Black
Key Colour: Black
Connection Type: Terminal Pins
Housing Material: Acrylonitrile Butadiene Styrene/Cycolac
Dimension: 63.5 x 68.58 x 6.99 mm
Illumination Type: N/R
Family: 96BB2-056-R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 96BB2-056-R RoHS compliant?
Yes, 96BB2-056-R is RoHS compliant.
What is the lead time for 96BB2-056-R?
The standard lead time for 96BB2-056-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$56.85
10
$56.71
25
$56.57
50
$34.81
75
$27.56
100 +
$27.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!