- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Keypads ›
- 96AB2-152-F
Grayhill
96AB2-152-F
Keypad 12 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Keypad 12 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N
Search Keywords: 96AB2152F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:96AB2-152-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Interface:N/A
-
Key Material:N/A
-
Dimension:50.8 x 68.58 x 6.99 mm
-
Key Colour:Black
-
Case Colour:Black
-
IP Rating:N/A
-
Connection Type:Terminal Pins
-
Illumination Type:N/R
-
Housing Material:Acrylonitrile Butadiene Styrene/Cycolac
-
Family:96AB2-152-F
Product Guides
+
Frequently Asked Questions
Is 96AB2-152-F RoHS compliant?
Yes, 96AB2-152-F is RoHS compliant.
What is the lead time for 96AB2-152-F?
The standard lead time for 96AB2-152-F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25
$49.76
50
$30.62
75
$24.24
100 +
$23.76
Click for Quote
Log in
to unlock special pricing