Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

96AB2-102-R

Keypad 12 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Keypad 12 Key Terminal Pins 5mA 12VDC 1000000Cycle 1.72N
Search Keywords: 96AB2102R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 96AB2-102-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509030
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Connection Type: Terminal Pins
Key Colour: White
Illumination Type: N/R
Housing Material: Acrylonitrile Butadiene Styrene/Cycolac
Family: 96AB2-102-R
Dimension: 50.8 x 68.58 x 6.99 mm
Case Colour: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 96AB2-102-R RoHS compliant?
Yes, 96AB2-102-R is RoHS compliant.
What is the lead time for 96AB2-102-R?
The standard lead time for 96AB2-102-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Ships today, if you order in
On Order:
100   can ship 1/25/27
MOQ for out of Stock Qty:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$62.15
5
$43.76
10
$36.70
25
$35.17
50
$33.36
75
$33.26
100 +
$29.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!