Image is representational - see manufacturer specifications

Grayhill Authorized Distributor

95CW06D3T

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Tube
Search Keywords: 95CW06D3T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Grayhill
Part No: 95CW06D3T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 75
Dimension: 6.3 x 7.9 x 3.8 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 95CW06D3T RoHS compliant?
Yes, 95CW06D3T is RoHS compliant.
What is the lead time for 95CW06D3T?
The standard lead time for 95CW06D3T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 901
Can Ship immediately
Minimum Order Quantity:
75
Order Increment:
75
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
75
$1.467
300
$1.178
525
$1.144
1,050
$0.973
2,550
$0.929
5,025
$0.885
7,500
$0.861
10,050 +
$0.843
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!