- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 95CW06D3JT
Description
+
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 2.55N SMD Tube
Search Keywords: 95CW06D3JT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:95CW06D3JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
75 -
Dimension:6.8 x 4.21 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
75
$1.2308
300
$1.0000
525
$0.9552
1,050
$0.6418
2,550
$0.5890
5,025
$0.4658
7,500
$0.4533
10,050 +
$0.4522
Click for Quote
Log in
to unlock special pricing