- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 95CW06D3GWRT
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
Search Keywords: 95CW06D3GWRT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:95CW06D3GWRT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1900 -
Dimension:3.91 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,700
Can Ship immediately
MOQ for In Stock Qty:
475
MOQ for out of Stock Qty:
475
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
475
$0.861
950
$0.836
1,425
$0.818
1,900 +
$0.729
Click for Quote
Log in
to unlock special pricing