- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 95CW06C3RART
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole T/R
Search Keywords: 95CW06C3RART
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Grayhill
-
Part No:95CW06C3RART
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
700 -
Dimension:7.55 x 7.02 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
175
$4.03
350
$2.48
525
$1.96
700 +
$1.92
Click for Quote
Log in
to unlock special pricing